ams OSRAM 2.2 V Yellow LED 1608 Surface TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S
- RS Stock No.:
- 210-6847
- Mfr. Part No.:
- KY DELLS1.22-KGLH-26-0-2-S
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.078 | €7.80 |
| 500 - 900 | €0.072 | €7.20 |
| 1000 - 1900 | €0.066 | €6.60 |
| 2000 - 3900 | €0.061 | €6.10 |
| 4000 + | €0.055 | €5.50 |
*price indicative
- RS Stock No.:
- 210-6847
- Mfr. Part No.:
- KY DELLS1.22-KGLH-26-0-2-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 8.2 mcd | |
| Lens Dimensions | 1.23 x 0.6 mm | |
| LED Luminous Flux | 25.2 mLm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 587nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | TOPLED E1608 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 8.2 mcd | ||
Lens Dimensions 1.23 x 0.6 mm | ||
LED Luminous Flux 25.2 mLm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 587nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series TOPLED E1608 | ||
Automotive Standard No | ||
The OSRAM TOPLED E1608 series LED with SMT package and colourless clear resin. It has outstanding performance which is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed.
Highly reliable
Compact size
Related links
- ams OSRAM 2.2 V Yellow LED 1608 Surface TOPLED E1608 KY DELLS1.22-KGLH-26-0-2-S
- ams OSRAM 2 V Yellow LED 1608 Surface TOPLED E1608 KY DELMS1.22-RHSI-26-G6N4
- ams OSRAM 2.2 V Red LED 1608 Surface TOPLED E1608 KS DELLS1.22-JHKI-1-0-2-S
- ams OSRAM 2.2 V Red LED Surface TOPLED E1608 KR DELPS1.22-UHVI-26-H3Q4
- ams OSRAM 2 V Super Red LED 1608 Surface TOPLED E1608 KS DELMS1.22-QHRI-68-E6L4
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-K2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2L1-26
