Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563230A
- RS Stock No.:
- 210-8081
- Mfr. Part No.:
- 158563230A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€578.00
(exc. VAT)
€710.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.289 | €578.00 |
*price indicative
- RS Stock No.:
- 210-8081
- Mfr. Part No.:
- 158563230A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5630 | |
| Maximum Forward Current | 180mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 580mW | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 32 lm | |
| Colour Rendering Index CRI | 85% | |
| Standards/Approvals | RoHS, REACH | |
| Series | WL-SWTP | |
| Lens Colour | Clear | |
| Colour Temperature | 3000K | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5630 | ||
Maximum Forward Current 180mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 580mW | ||
Forward Voltage 3.2V | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 32 lm | ||
Colour Rendering Index CRI 85% | ||
Standards/Approvals RoHS, REACH | ||
Series WL-SWTP | ||
Lens Colour Clear | ||
Colour Temperature 3000K | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The Wurth Elektronik 5630 series WL-SWTP surface mount LED has top view water clear type lens with warm white emitting colour. It has typical 2.8V forward voltage and 32lm luminous flux. The viewing angle is 120° with 3000K correlated colour temperature.
Slim and miniature size
Low power consumption
High CRI
Fast switching
Related links
- Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563230A
- Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563250A
- Wurth Elektronik 3.2 V White LED 5630 Surface WL-SWTP 158563260A
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface WL-SWTP 158563227A
- Wurth Elektronik 3.2 V Moonlight LED 5630 Surface WL-SWTP 158563240A
- Wurth Elektronik 3.2 V LED PLCC 2 Surface WL-SWTP 158301230
- Wurth Elektronik 3.2 V LED PLCC 4 Surface WL-SWTP 158563430
- Wurth Elektronik 2.8 V White LED 3014 Surface WL-SWTP 158301250A
