Wurth Elektronik 2 V Yellow, Green LED 606 Surface WL-SBCD 150066YV54050

Subtotal (1 reel of 2000 units)*

€730.00

(exc. VAT)

€898.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.365€730.00

*price indicative

RS Stock No.:
215-1701
Mfr. Part No.:
150066YV54050
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Yellow, Green

Product Type

LED

Package Type

606

Maximum Forward Current

20mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

48mW

Forward Voltage

2V

Number of Pins

4

Viewing Angle

130 °

Lens Shape

Round

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Diffused

Series

WL-SBCD

Automotive Standard

No

The Wurth Elektronik WL-SBCD is a SMT 0606 package bi-colour chip LED with diffused lens. This LED has two chips in one package with wide viewing angle. This LEDs are suitable for a multitude of applications including backlighting, status indicator, front panel indicators, push button backlighting, symbol and switch backlighting.

Colour = yellow & bright green

Low power consumption

High efficiency

Height = Thin, 0.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy