ROHM 2 V Yellow LED 0605 Surface SML SML-A12MTT86
- RS Stock No.:
- 218-2269
- Mfr. Part No.:
- SML-A12MTT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2269
- Mfr. Part No.:
- SML-A12MTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 0605 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 65mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1.2 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Finish | Clear | |
| Series | SML | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 0605 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 65mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1.2 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Finish Clear | ||
Series SML | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The Rohm SML series LED having yellow colour. It has operating temperature range from -30 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2 V Yellow LED 0605 Surface SML SML-A12MTT86
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- ROHM 2 V Yellow LED 1608 Surface SML SML-D12W8WT86C
- ROHM 2 V Red LED 2012 Surface SML SML-210VTT86
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 2 V Red, Green LED 3025 Surface SML SML-020MVTT86M
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86R
