ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- RS Stock No.:
- 218-2272
- Mfr. Part No.:
- SML-A12WTT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-2272
- Mfr. Part No.:
- SML-A12WTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | 0605 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Series | SML | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type 0605 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Series SML | ||
The Rohm SML series LED having yellow-green colour. It has operating temperature range from -40 to +85 ºC.
Improved luminous intensity
Related links
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- ROHM 2 V Yellow LED 0605 Surface SML SML-A12MTT86
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
- ROHM 2.1 V Green LED 0603 Surface SML SML-512MWT86
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 2.1 V Green LED 0402 Surface SML-P12x/P13x SML-P13PTT86R
- ROHM 2.1 V Yellow LED 0603 Surface SML SML-310YTT86
