ROHM 3.2 V Green LED Surface SML012x SML012ENTT86
- RS Stock No.:
- 255-7760
- Mfr. Part No.:
- SML012ENTT86
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 255-7760
- Mfr. Part No.:
- SML012ENTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Standards/Approvals | RoHS | |
| Series | SML012x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Standards/Approvals RoHS | ||
Series SML012x | ||
Automotive Standard No | ||
The ROHM Chip LED with reflector is standard bluish-green LED. The reflector improved the concentration of viewing angle and luminous intensity to the front direction. It is used in industrial equipment's.
Reflector type (3.0x2.0mm, t=1.3mm)
Reflector improved the concentration of viewing angle and luminous intensity to the front direction
Related links
- ROHM 3.2 V Green LED Surface SML012x SML012ENTT86
- ROHM 3.2 V Green LED Radial Through Hole SLR343x SLR343EN4T3F
- ams OSRAM 3.2 V Green LED Surface KP DELPS1.FP KP DELPS1.FP-UGVI-34-Z555
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTW 150141GS73140
- Dialight 3.2 V Green LED 2012 Surface 598 598-8181-107F
- ROHM 3.4 V Green LED Surface CSL0902ET1
- ROHM 3 V Green LED Surface SMLP14ECNWT86
- Siemens 230 V Green LED Surface SENTRON 5TG8058-3
