Kingbright 2.05 V Yellow LED 3 mm (T-1) Through Hole Cylindrical L-424YDT
- RS Stock No.:
- 229-2504
- Distrelec Article No.:
- 304-31-374
- Mfr. Part No.:
- L-424YDT
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.61
(exc. VAT)
€1.98
(inc. VAT)
In Stock
- 2,580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.322 | €1.61 |
| 50 - 245 | €0.302 | €1.51 |
| 250 - 495 | €0.29 | €1.45 |
| 500 - 995 | €0.272 | €1.36 |
| 1000 + | €0.238 | €1.19 |
*price indicative
- RS Stock No.:
- 229-2504
- Distrelec Article No.:
- 304-31-374
- Mfr. Part No.:
- L-424YDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 140mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.05V | |
| Number of Pins | 2 | |
| Viewing Angle | 100 ° | |
| LED Luminosity | 4 mcd | |
| Lens Dimensions | 6 x 3 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 588nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Yellow | |
| Series | Cylindrical | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 140mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.05V | ||
Number of Pins 2 | ||
Viewing Angle 100 ° | ||
LED Luminosity 4 mcd | ||
Lens Dimensions 6 x 3 mm | ||
Lens Shape Round | ||
Dominant Wavelength 588nm | ||
Standards/Approvals RoHS | ||
Lens Colour Yellow | ||
Series Cylindrical | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Cylindrical LED Series
The cylindrical series of through hole LEDs, from Kingbright, are available in 3mm and 5mm packages with a diffused, cylindrical lens shape. These LEDs are very reliable and rugged with a long lifetime. The cylindrical LEDs also offer low power consumption. Kingbrights cylindrical LEDs fulfil the needs of a wide variety of through-hole LED applications.
Colours available: green, red, orange and yellow
Wide variety of viewing angles
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole Cylindrical L-47XSYCK
- Kingbright 2.05 V Orange LED 5 mm (T-1 3/4) Through Hole Round L-53ND
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-483YDT
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole Cylindrical L-493YT
- Kingbright 14 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-12V
- Kingbright 2 V Yellow LED 3 mm (T-1) Through Hole L934 L-934SYD
- Kingbright 6 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-5V
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
