Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- RS Stock No.:
- 230-5355
- Mfr. Part No.:
- HSMA-C280
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 8000 more to save €104.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
€608.00
(exc. VAT)
€748.00
(inc. VAT)
Last RS stock
- Final 24,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | €0.152 | €608.00 | - |
| 8000 - 20000 | €0.139 | €556.00 | €104.00 |
| 24000 + | €0.135 | €540.00 | €408.00 |
*price indicative
- RS Stock No.:
- 230-5355
- Mfr. Part No.:
- HSMA-C280
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 20mA | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 1 x 0.5 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 592nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | HSM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 20mA | ||
Package Type 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 1 x 0.5 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 592nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series HSM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Broadcom HSMx series LED are designed to 0402 (1.0 x 0.5 mm) industry standard footprint. They are extremely small in size and the low 0.4 mm height makes them very suitable for application in small portable hand held devices where real estate is a premium.
Diffused optics
Operating temperature ranges from –40°C to +85°C
Compatible with IR soldering
Available in 8 mm paper tape on 7" diameter reel
Reel sealed in zip locked moisture barrier bags
Related links
- Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- Broadcom 3 V Amber LED 0402 Surface HSM HSMR-C280
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- Wurth Elektronik 2.4 V Amber LED 0603 Surface WL-SMCW 150060AS75000
- Wurth Elektronik 2.4 V Amber LED Chip LED Surface 150060AS75003
