Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- RS Stock No.:
- 230-5356
- Mfr. Part No.:
- HSMA-C280
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 50 more to save €0.35
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
Last RS stock
- Final 24,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.312 | €7.80 | - |
| 50 - 75 | €0.305 | €7.63 | €0.35 |
| 100 - 475 | €0.181 | €4.53 | €13.10 |
| 500 - 1975 | €0.178 | €4.45 | €67.00 |
| 2000 + | €0.129 | €3.23 | €366.00 |
*price indicative
- RS Stock No.:
- 230-5356
- Mfr. Part No.:
- HSMA-C280
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | 0402 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1 x 0.5 mm | |
| LED Luminosity | 90 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 592nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | HSM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type 0402 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1 x 0.5 mm | ||
LED Luminosity 90 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 592nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series HSM | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Broadcom HSMx series LED are designed to 0402 (1.0 x 0.5 mm) industry standard footprint. They are extremely small in size and the low 0.4 mm height makes them very suitable for application in small portable hand held devices where real estate is a premium.
Diffused optics
Operating temperature ranges from –40°C to +85°C
Compatible with IR soldering
Available in 8 mm paper tape on 7" diameter reel
Reel sealed in zip locked moisture barrier bags
Related links
- Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- Broadcom 3 V Amber LED 0402 Surface HSM HSMR-C280
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- Broadcom 2.4 V Amber Orange LED Ammo Through Hole HLMP-E HLMP-EG1T-Z20DD
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- Wurth Elektronik 2.4 V Amber LED 0603 Surface WL-SMCW 150060AS75000
- Wurth Elektronik 2.4 V Amber LED Chip LED Surface 150060AS75003
