Broadcom 3 V Amber LED 0402 Surface HSM HSMR-C280
- RS Stock No.:
- 230-5359
- Mfr. Part No.:
- HSMR-C280
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-5359
- Mfr. Part No.:
- HSMR-C280
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Forward Voltage | 3V | |
| Series | HSM | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type 0402 | ||
Mount Type Surface | ||
Forward Voltage 3V | ||
Series HSM | ||
- COO (Country of Origin):
- TW
The Broadcom HSMx series LED are designed to 0402 (1.0 x 0.5 mm) industry standard footprint. They are extremely small in size and the low 0.4 mm height makes them very suitable for application in small portable hand held devices where real estate is a premium.
Diffused optics
Operating temperature ranges from –40°C to +85°C
Compatible with IR soldering
Available in 8 mm paper tape on 7" diameter reel
Reel sealed in zip locked moisture barrier bags
Related links
- Broadcom 3 V Amber LED 0402 Surface HSM HSMR-C280
- Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKCA00-BU4V4020502
- Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKC500-NW5X4040402
- Broadcom 3.4 V Blue LED 1606 Surface HSM HSMR-C120
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- Cree LED 3 V Amber LED DIP Through Hole P4 CP41B-AFS-CM0Q0264
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
