Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKC500-NW5X4040402

Subtotal (1 pack of 25 units)*

€5.70

(exc. VAT)

€7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.228€5.70

*price indicative

Packaging Options:
RS Stock No.:
275-8976
Mfr. Part No.:
ASCKC500-NW5X4040402
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Amber

Maximum Forward Current

20mA

Package Type

DFN

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3V

Maximum Power Dissipation

72mW

Viewing Angle

120 °

LED Luminous Flux

5.4 lm

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Series

ASCKCx00

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom ASCKCx00 surface mount LEDs utilize AlInGaP and InGaN chips in a small form factor DFN-2 package. The LEDs are designed with high-reliability performance to work under a wide range of environmental conditions. The small form factor package also enables flexibilities in product designs and are Ideal for a wide range of applications.

JEDEC MSL 3

Wide viewing angle at 120 degree

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy