Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKCA00-BU4V4020502
- RS Stock No.:
- 275-8977
- Mfr. Part No.:
- ASCKCA00-BU4V4020502
- Manufacturer:
- Broadcom
Subtotal (1 reel of 4000 units)*
€508.00
(exc. VAT)
€624.00
(inc. VAT)
In Stock
- 52,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.127 | €508.00 |
*price indicative
- RS Stock No.:
- 275-8977
- Mfr. Part No.:
- ASCKCA00-BU4V4020502
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 30mA | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 72mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 2 lm | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 589nm | |
| Series | ASCKCx00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 30mA | ||
Package Type DFN | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 72mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 2 lm | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 589nm | ||
Series ASCKCx00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom ASCKCx00 surface mount LEDs utilize AlInGaP and InGaN chips in a small form factor DFN-2 package. The LEDs are designed with high-reliability performance to work under a wide range of environmental conditions. The small form factor package also enables flexibilities in product designs and are Ideal for a wide range of applications.
JEDEC MSL 3
Wide viewing angle at 120 degree
Related links
- Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKCA00-BU4V4020502
- Broadcom 3 V Amber LED DFN Surface ASCKCx00 ASCKC500-NW5X4040402
- Broadcom 3.1 V Blue LED DFN Surface ASCKCx00 ASCKCB00-NS3T4010302
- Broadcom 2.1 V Green, Yellow LED DFN Surface ASCKCx00 ASCKCF00-AP5R5010402
- Broadcom 3 V Amber LED 0402 Surface HSM HSMR-C280
- Cree LED 3 V Amber LED DIP Through Hole P4 CP41B-AFS-CM0Q0264
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
- Nichia 3.1 V Amber LED 3 mm (T-1) Through Hole NSP NSPA310S-LT
