Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-3080HA30000B1
- RS Stock No.:
- 232-0720
- Mfr. Part No.:
- L130-3080HA30000B1
- Manufacturer:
- Lumileds
Get a bulk buy discount
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€355.00
(exc. VAT)
€435.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 10000 | €0.071 | €355.00 | - |
| 15000 + | €0.069 | €345.00 | 2% |
*price indicative
- RS Stock No.:
- 232-0720
- Mfr. Part No.:
- L130-3080HA30000B1
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | Mid-Power LED | |
| LED Colour | White | |
| Package Type | 3030 | |
| Maximum Forward Current | 240mA | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.71V | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 32.0 → 35.0 lm | |
| Lens Dimensions | 2.6 x 2.6 mm | |
| Colour Rendering Index CRI | 80% | |
| Standards/Approvals | RoHS | |
| Lens Finish | Diffused | |
| Series | LUXEON 3030 | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type Mid-Power LED | ||
LED Colour White | ||
Package Type 3030 | ||
Maximum Forward Current 240mA | ||
Mount Type Surface | ||
Packaging Tape | ||
Number of LEDs 1 | ||
Forward Voltage 2.71V | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 32.0 → 35.0 lm | ||
Lens Dimensions 2.6 x 2.6 mm | ||
Colour Rendering Index CRI 80% | ||
Standards/Approvals RoHS | ||
Lens Finish Diffused | ||
Series LUXEON 3030 | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LUXEON Mid-Power 3030 HE Plus LED,3000K
The Lumileds LUXEON 3030 HE plus horticulture LED have superior high efficacy, mid power package that enabling the global growth of high quality and efficient luminaires. Its serving a wide range of horticulture applications that utilize broad-spectrum white light, LUXEON 3030 HE plus deliver top rated performance and long lifetime with CCTs ranging from 2200K to 6500K.
3.0 x 3.0 package footprint
Ideal solution for horticulture applications that utilize broad-spectrum white light
Superior high efficacy at rated current enables outstanding lm/Wat system level
Robust coating design for enhanced sulphur protection capability
Related links
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-3080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-4080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-2780HA30000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-4080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-5080HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-3095HA35000B1
- Lumileds 2.71 V White Mid-Power LED 2835 Surface LUXEON 2835 L128-2780HA35000B1
