Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1

Get a bulk buy discount

Add 15000 more to save €30.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€330.00

(exc. VAT)

€405.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 10000€0.066€330.00-
15000 +€0.064€320.00€30.00

*price indicative

RS Stock No.:
232-0725
Mfr. Part No.:
L130-5080HA30000B1
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

Mid-Power LED

LED Colour

White

Maximum Forward Current

240mA

Package Type

3030

Mount Type

Surface

Packaging

Tape

Number of LEDs

1

Forward Voltage

2.71V

Viewing Angle

110 °

LED Luminous Flux

34.0 → 37.0 lm

Lens Dimensions

2.6 x 2.6 mm

Colour Rendering Index CRI

80%

Standards/Approvals

RoHS

Series

LUXEON 3030

Colour Temperature

5000K

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

LUXEON Mid-Power 3030 HE Plus LED,5000K


The Lumileds LUXEON 3030 HE plus horticulture LED have superior high efficacy, mid power package that enabling the global growth of high quality and efficient luminaires. Its serving a wide range of horticulture applications that utilize broad-spectrum white light, LUXEON 3030 HE plus deliver top rated performance and long lifetime with CCTs ranging from 2200K to 6500K.

3.0 x 3.0 package footprint

Ideal solution for horticulture applications that utilize broad-spectrum white light

Superior high efficacy at rated current enables outstanding lm/Wat system level

Robust coating design for enhanced sulphur protection capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy