Broadcom 2.6 V Amber LED PLCC 2 Surface ASMM-Cx03 ASMM-CR03-AS402

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
233-1211
Mfr. Part No.:
ASMM-CR03-AS402
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Amber

Maximum Forward Current

30mA

Package Type

PLCC 2

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Maximum Power Dissipation

78mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

220 mcd

Lens Dimensions

2.4 x 2.4 mm

LED Luminous Flux

594.6 lm

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

ASMM-Cx03

Automotive Standard

No

COO (Country of Origin):
CN
The Broadcom ASMM-Cx03 Surface Mount LED is packaged in the industry-standard PLCC-2 package and has high-reliability performance designed to work under a wide range of environmental conditions. This high-reliability feature makes them ideally suited to be used for wide range of applications.

High-reliability LED package with enhanced silicone resin encapsulation.

High brightness using AlGaAs, GaP, and AllnGaP dice technologies.

Available in full selection of colours.

Wide angle viewing angle at 120 Degree.

JEDEC MSL 3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy