ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- RS Stock No.:
- 234-1887
- Mfr. Part No.:
- GD CSBRM2.14-ARAK-24-1-700-R33
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-1887
- Mfr. Part No.:
- GD CSBRM2.14-ARAK-24-1-700-R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | High Power LED | |
| LED Colour | Blue | |
| Package Type | SMT Ceramic | |
| Maximum Forward Current | 2A | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 2.7 x 1.86 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 450nm | |
| Standards/Approvals | RoHS | |
| Series | OSLON Square | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type High Power LED | ||
LED Colour Blue | ||
Package Type SMT Ceramic | ||
Maximum Forward Current 2A | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 2.7 x 1.86 mm | ||
Lens Shape Round | ||
Dominant Wavelength 450nm | ||
Standards/Approvals RoHS | ||
Series OSLON Square | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors is high-power LED provides excellent reliability, long lifetime and low thermal resistance in a compact footprint. The forward voltage range for this LED is 2.80 - 3.20 V. This square deep blue latest offering comes with a unique innovative radiation pattern, designed to illuminate plants evenly for uniform growth while reducing number of luminaires and lowering overall cost. The approximate weight of this LED is 23 milligram. Peak wavelength is 445 nm at forward current of 700 mA and the ESD withstand voltage is 8 kV. This LED is used for various applications like Architecture, Horticulture lighting.
Package type is SMD ceramic package with silicone lens
High-power LED with excellent reliability
Typ. radiation is 150 degree
Corrosion robustness class is 3B
ESD withstand voltage is 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Radiant flux is typ. 1490 mW at 700mA , typ. 785 mW at 350mA
Radiant efficiency is typ. 73% at 700mA, typ. 80% at 350mA
Related links
- ams OSRAM 3.2 V Blue High Power LED SMT Ceramic Surface OSLON Square GD CSBRM2.14-ARAK-24-1-700-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
- ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H1H2-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 3.2 V Blue LED Surface Mount Surface GD CSSRM3.14 GD CSSRM3.14-AHAM-24-1-700-R33
- ams OSRAM 2 V Red High Power LED SMT Ceramic Surface OSLON Square GH CSSRM5.24-V8A2-1-1
