ams OSRAM 2.9 V White High Power LED SMT Ceramic Surface OSLON Square GW CSBRM3.HW-VNAQ-H3H4-1-700-R33

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
234-1899
Mfr. Part No.:
GW CSBRM3.HW-VNAQ-H3H4-1-700-R33
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

High Power LED

Maximum Forward Current

1.8A

Package Type

SMT Ceramic

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

2.9V

Viewing Angle

140 °

LED Luminous Flux

335 → 453 lm

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Series

OSLON Square

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors is a square horti white is the ideal white LED that enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs, OSRAM’s horti white LEDs utilizes a customized phosphor solution designed to facilitate the increase of non-converted red photons to deliver superior fixture level efficacy. Additionally, this high-power LED provides excellent reliability, long lifetime, proven robustness and low thermal resistance in a compact footprint. This LED is use for Horticulture lighting.

Package type is SMD ceramic package with silicone lens

Typ. radiation is 120 degree (Lambertian emitter)

ESD withstand voltage is 8 kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Radiant flux is typ. 1140 mW

Photon flux efficacy is 2.40 μmol/j

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy