Kingbright 5 V RGB LED 5050 Surface KAAF-5050RGBST-IC12 KAAF-5050RGBST-IC12
- RS Stock No.:
- 236-4424
- Mfr. Part No.:
- KAAF-5050RGBST-IC12
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€13.12
(exc. VAT)
€16.14
(inc. VAT)
In Stock
- Plus 1,340 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.312 | €13.12 |
| 50 - 90 | €1.247 | €12.47 |
| 100 - 240 | €1.122 | €11.22 |
| 250 - 490 | €1.009 | €10.09 |
| 500 + | €0.908 | €9.08 |
*price indicative
- RS Stock No.:
- 236-4424
- Mfr. Part No.:
- KAAF-5050RGBST-IC12
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | RGB | |
| Product Type | LED | |
| Package Type | 5050 | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 5V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 200 mcd, 400 mcd, 80 mcd | |
| Lens Dimensions | 5.0 x 5.0 mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | KAAF-5050RGBST-IC12 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour RGB | ||
Product Type LED | ||
Package Type 5050 | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 5V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 200 mcd, 400 mcd, 80 mcd | ||
Lens Dimensions 5.0 x 5.0 mm | ||
Standards/Approvals RoHS Compliant | ||
Series KAAF-5050RGBST-IC12 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright RGB surface mount is an intelligent control LED light source that integrates the control circuit and RGB chips in a 5050 package for a complete control of pixel point. Data protocol uses unipolar NRZ communication mode. The control chip integrated in the LED enables a simple circuit, small size, and convenient installation. Electrostatic discharge and power surge could damage the LED, it is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs. All devices, equipment's and machineries must be electrically grounded.
The control circuit and the LED share the same power source
Intelligent protection against reverse connection
Built-in electric reset and power lost reset circuit
256-level grayscale adjustable circuit
Built-in signal reshaping circuit
Cascade port transm
Related links
- Kingbright 5 V RGB LED 5050 Surface KAAF-5050RGBST-IC12 KAAF-5050RGBST-IC12
- Kingbright 4.5 V RGB LED 5050 Surface Multi-Colour LED KAAF-5050RGBS-13
- RS PRO 5.5 V RGB LED 5050 Surface
- Wurth Elektronik 2.4 V RGB LED 5050 Surface WL-SFTW 150505M173300
- RS PRO 3.6 V RGB LED 5 mm Through Hole
- Kingbright 5 V Green LED T-1 3/4 (5 mm) Through Hole L-7113 L-7113GD-5V
- Kingbright 5 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53ID-5V
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
