Kingbright 2.9 V Blue LED Surface Mount Surface KPG-0603 KPG-0603VBC-A1-5MAV

Get a bulk buy discount

Add 8000 more to save €192.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

€952.00

(exc. VAT)

€1,172.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000€0.238€952.00-
8000 - 16000€0.214€856.00€192.00
20000 +€0.202€808.00€720.00

*price indicative

RS Stock No.:
236-4425
Mfr. Part No.:
KPG-0603VBC-A1-5MAV
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Blue

Product Type

LED

Package Type

Surface Mount

Maximum Forward Current

5mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

16mW

Forward Voltage

2.9V

Number of Pins

2

Viewing Angle

140 °

Lens Dimensions

0.65 x 0.35 x 0.2 mm

LED Luminosity

60 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS Compliant

Dominant Wavelength

468nm

Lens Finish

Clear

Series

KPG-0603

Automotive Standard

No

COO (Country of Origin):
CN
The Kingbright blue SMD LED chip is MADE with InGaN on sapphire light emitting diode. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.

0.65 mm x 0.35 mm SMD LED, 0.2 mm thickness

Low power consumption

Wide viewing angle

Compatible with automatic placement equipment

Package 4000 pcs / reel

Moisture sensitivity level 2

Halogen-free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy