Kingbright 2.85 V Green LED Surface Mount Surface KPG-0603 KPG-0603ZGC-5MAV
- RS Stock No.:
- 236-4428
- Mfr. Part No.:
- KPG-0603ZGC-5MAV
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.63
(exc. VAT)
€10.60
(inc. VAT)
In Stock
- Plus 3,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.345 | €8.63 | - |
| 100 - 475 | €0.328 | €8.20 | 4% |
| 500 - 975 | €0.295 | €7.38 | 14% |
| 1000 - 1975 | €0.266 | €6.65 | 22% |
| 2000 + | €0.239 | €5.98 | 30% |
*price indicative
- RS Stock No.:
- 236-4428
- Mfr. Part No.:
- KPG-0603ZGC-5MAV
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Maximum Power Dissipation | 34mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 280 mcd | |
| Lens Dimensions | 0.65 x 0.2 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | KPG-0603 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Maximum Power Dissipation 34mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 280 mcd | ||
Lens Dimensions 0.65 x 0.2 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series KPG-0603 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Kingbright green SMD LED chip is MADE with InGaN on sapphire light emitting diode. Electrostatic discharge and power surge could damage the LED. It is recommended to use a wrist band or anti-electrostatic glove when handling the LED. All devices, equipment's and machineries must be electrically grounded.
0.65 mm x 0.35 mm SMD LED, 0.2 mm thickness
Low power consumption
Wide viewing angle
Compatible with automatic placement equipment
Package 4000 pcs / reel
Moisture sensitivity level 2
Halogen-free
RoHS compliant
Related links
- Kingbright 2.85 V Green LED Surface Mount Surface KPG-0603 KPG-0603ZGC-5MAV
- Kingbright 2.9 V Blue LED Surface Mount Surface KPG-0603 KPG-0603VBC-A1-5MAV
- Kingbright 2.4 V Green LED 0603 Surface KPG-0603 KPG-0603CGC-TT
- Kingbright 2.85 V Green LED 0402 Surface KPG-1005 KPG-1005ZGC-5MAV
- Kingbright 2.4 V Orange LED 0603 Surface KPG-0603 KPG-0603SEC-TT
- Kingbright 2.4 V Yellow LED 0603 Surface KPG-0603 KPG-0603SYC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SURC-TT
- Kingbright 2.4 V Red LED 0603 Surface KPG-0603 KPG-0603SEC-E-TT
