Wurth Elektronik Green, Yellow LED 1205 Surface Mount 156125YV73000P
- RS Stock No.:
- 236-5163
- Mfr. Part No.:
- 156125YV73000P
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-5163
- Mfr. Part No.:
- 156125YV73000P
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | 1205 | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type 1205 | ||
Mount Type Surface Mount | ||
The Wurth Elektronik's SMT bi-colour reverse mount water clear is a Bi-colour LED. Its emitting colour is yellow & bright green. It uses AlInGaP as a chip technology. Lens type is rectangular. It can be used in LED front panel indicators, LED backlighting, backlighting for keypads, symbols, and switch buttons, messenger board, network and telecommunications.
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Dimensions(mm) length 3.2 width 1.2 height
Related links
- Wurth Elektronik Green, Yellow LED 1205 Surface Mount 156125YV73000P
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface Mount WL-SBRW
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface Mount WL-SBRW 156125YV73000
- Wurth Elektronik Green, Red LED 1205 Surface Mount 156125RG73000P
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRW 156125YS75000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRD 156125YS57000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRD
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface Mount WL-SMRW
