Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRW 156125YS75000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-5033
Mfr. Part No.:
156125YS75000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Yellow

Package Type

1205

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Bulk

Forward Voltage

2.4V

Maximum Power Dissipation

114mW

Number of Pins

2

Viewing Angle

140 °

LED Luminosity

70 mcd

Lens Dimensions

3.2 x 1.2 x 1.1 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

589nm

Series

WL-SMRW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Ideal for narrow space applications

Narrow viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panels indicators

LCD backlighting

Backlighting for keypad, symbol and switch button

Messenger board

Networking and telecommunications

Mobile devices

Instrumentation

Fitness wearables

Audio and video

Medical and healthcare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy