Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRW 156125YS75000
- RS Stock No.:
- 176-6179
- Mfr. Part No.:
- 156125YS75000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
€9.18
(exc. VAT)
€11.29
(inc. VAT)
- RS Stock No.:
- 176-6179
- Mfr. Part No.:
- 156125YS75000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 1205 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 114mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 589nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMRW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 1205 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Bulk | ||
Maximum Power Dissipation 114mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 589nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMRW | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRW 156125YS75000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRD 156125YS57000
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRW 156125RS75000
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRW 156125VS75000
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface WL-SBRW 156125YV73000
- Wurth Elektronik 2.4 V Yellow LED 3216 Surface WL-SMRW 156120YS82500
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RG73000
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000

