ams OSRAM 3.5 V Blue LED Surface LE B Q8WP LE B Q8WP-8A7B-24-0
- RS Stock No.:
- 238-1478
- Mfr. Part No.:
- LE B Q8WP-8A7B-24-0
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1478
- Mfr. Part No.:
- LE B Q8WP-8A7B-24-0
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.5V | |
| Standards/Approvals | RoHS | |
| Series | LE B Q8WP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.5V | ||
Standards/Approvals RoHS | ||
Series LE B Q8WP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors OSRAM OSTAR® projection is a compact light source in SMT technology. It has glass window on top and is RoHS compliant. It can be used in various applications such as projection LED, stage lighting as well as in projection professional LED & Laser.
Package compact light source in SMT technology with glass window on top
Chip technology UX:3
Typical radiation 120° (Lambertian emitter)
Colour blue
Corrosion robustness Class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 3.5 V Blue LED Surface LE B Q8WP LE B Q8WP-8A7B-24-0
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface OSTAR Projection KB CSLNM1.14-4V7A-46-0
- ams OSRAM 3.5 V Blue LED SMT Surface KB DDLN31.13 KB DDLN31.13-5E8F-36-8E8G
- ams OSRAM 3.5 V Blue Red, White LED SMT Surface KRTB AILMS1 KRTB AILMS1-5B5C-B1B12
- ams OSRAM 4 V Blue Single Colour LEDs Chip on Board Surface LE LE B P0MQ-ETFQ-23
- ams OSRAM 16 V Blue Single Colour LEDs Chip on Board Surface LE LE B P2MQ-HTJQ-23
- ams OSRAM 8 V Blue Single Colour LEDs Chip on Board Surface LE LE B P1MQ-FUGR-23
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
