ams OSRAM 2.35 V Orange LED Surface LO T676 LO T676-S1T1-24
- RS Stock No.:
- 238-1487
- Mfr. Part No.:
- LO T676-S1T1-24
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 50 more to save €0.05
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€1.15
(exc. VAT)
€1.43
(inc. VAT)
Last RS stock
- Final 1,875 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.046 | €1.15 | - |
| 50 - 75 | €0.045 | €1.13 | €0.05 |
| 100 - 225 | €0.041 | €1.03 | €0.50 |
| 250 - 975 | €0.04 | €1.00 | €1.50 |
| 1000 + | €0.04 | €1.00 | €6.00 |
*price indicative
- RS Stock No.:
- 238-1487
- Mfr. Part No.:
- LO T676-S1T1-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Mount Type | Surface | |
| Forward Voltage | 2.35V | |
| Standards/Approvals | RoHS | |
| Series | LO T676 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Orange | ||
Mount Type Surface | ||
Forward Voltage 2.35V | ||
Standards/Approvals RoHS | ||
Series LO T676 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors TOPLED, SMT LED with integrated reflector, with our great experience in SMT LED we are able to offer a high quality product for all kind of applications. This led can be used in various applications such as cluster, button backlighting, interior illumination as well as in electronic equipment and white goods.
Package white PLCC-2 package, colourless clear resin
Chip technology InGaAlP
Typical radiation 120° (Lambertian emitter)
Colour orange
Corrosion robustness Class 3B
ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
Related links
- ams OSRAM 2.35 V Orange LED Surface LO T676 LO T676-S1T1-24
- ams OSRAM 2.5 V Orange LED Surface LO M67F LO M67F-U2AB-24-1-20-R18-Z
- ams OSRAM 2 V Orange LED PLCC 2 Surface TOPLED LO T676-R1S2-24
- ams OSRAM 2.4 V Orange LED 0603 Surface LO Q976.01 LO Q976.01
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface TOPLED LO T67K-K1M2-24
- ams OSRAM 2.25 V Orange, Orange LED SMT Surface PointLED LO P47F-V2BB-24-1
- ams OSRAM 2.5 V Orange LED 2012 Surface CHIP LED 0805 LO R976-PS-1
- ams OSRAM 2.5 V Orange LED Surface TOPLED KO DELPS1.22-UGVI-24-H3Q4
