ams OSRAM Blue, Red, True Green LED 6-SMD Surface Mount LRTB R98G
- RS Stock No.:
- 238-1492
- Mfr. Part No.:
- LRTBR98G-R5T-1+S7T7-35+PQ-25
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-1492
- Mfr. Part No.:
- LRTBR98G-R5T-1+S7T7-35+PQ-25
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue, Red, True Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 6-SMD | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Number of Pins | 6 | |
| Viewing Angle | 100 ° | |
| LED Luminosity | 112 to 560 mcd | |
| Lens Dimensions | 1.60 x 1.60 x 1.00 mm | |
| Lens Shape | Flat Top | |
| Standards/Approvals | RoHS | |
| Lens Colour | Colourless | |
| Lens Finish | Diffused | |
| Series | LRTB R98G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue, Red, True Green | ||
Maximum Forward Current 20mA | ||
Package Type 6-SMD | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Number of Pins 6 | ||
Viewing Angle 100 ° | ||
LED Luminosity 112 to 560 mcd | ||
Lens Dimensions 1.60 x 1.60 x 1.00 mm | ||
Lens Shape Flat Top | ||
Standards/Approvals RoHS | ||
Lens Colour Colourless | ||
Lens Finish Diffused | ||
Series LRTB R98G | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors multi chip LED is a lead free product and has RoHS compliant. The package used is black SMT package it has higher contrast by a black surface and diffused resin. It can be used in applications such as indoor video walls, full colour displays and the LED chips can be controlled separately to display various colours including white.
Independent driving of each chip
grouping parameter luminous intensity, wavelength
Reflow soldering
Superior corrosion robustness
ESD-withstand voltage sensitive device
Related links
- ams OSRAM LED SMD, LRTBR98G-R5T-1+S7T7-35+PQ-25
- ams OSRAM Green LED SMT SMD, LT Y1SG-BACB-35-1
- ams OSRAM LED SMD, CH DELSS1.22
- ams OSRAM LED SMD, LT PWSG-BACA-36-N626-F
- ams OSRAM LED SMD, LS Y876-P2R1-1-0-20-R18-Z
- ams OSRAM LED SMD, KP DELPS1.FP-UGVI-34-Z555
- ams OSRAM LED SMD, LRTBGVSR-U4V2-JW+A6BB-D8+S2U2-7Z
- ams OSRAM LED SMD, LT T64G-EAFB-29-N424-20-R33-Z
