ams OSRAM Blue, Red, True Green LED 6-SMD Surface Mount LRTB R98G LRTBR98G-R5T-1+S7T7-35+PQ-25
- RS Stock No.:
- 238-1493
- Mfr. Part No.:
- LRTBR98G-R5T-1+S7T7-35+PQ-25
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 25 units)*
€3.625
(exc. VAT)
€4.45
(inc. VAT)
Being discontinued
- Final 9,975 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 475 | €0.145 | €3.63 |
| 500 - 975 | €0.08 | €2.00 |
| 1000 - 2475 | €0.076 | €1.90 |
| 2500 - 4975 | €0.074 | €1.85 |
| 5000 + | €0.072 | €1.80 |
*price indicative
- RS Stock No.:
- 238-1493
- Mfr. Part No.:
- LRTBR98G-R5T-1+S7T7-35+PQ-25
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue, Red, True Green | |
| Product Type | LED | |
| Package Type | 6-SMD | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Number of Pins | 6 | |
| Viewing Angle | 100 ° | |
| Lens Dimensions | 1.60 x 1.60 x 1.00 mm | |
| LED Luminosity | 112 to 560 mcd | |
| Lens Shape | Flat Top | |
| Standards/Approvals | RoHS | |
| Series | LRTB R98G | |
| Lens Colour | Colourless | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue, Red, True Green | ||
Product Type LED | ||
Package Type 6-SMD | ||
Maximum Forward Current 20mA | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Number of Pins 6 | ||
Viewing Angle 100 ° | ||
Lens Dimensions 1.60 x 1.60 x 1.00 mm | ||
LED Luminosity 112 to 560 mcd | ||
Lens Shape Flat Top | ||
Standards/Approvals RoHS | ||
Series LRTB R98G | ||
Lens Colour Colourless | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors multi chip LED is a lead free product and has RoHS compliant. The package used is black SMT package it has higher contrast by a black surface and diffused resin. It can be used in applications such as indoor video walls, full colour displays and the LED chips can be controlled separately to display various colours including white.
Independent driving of each chip
grouping parameter luminous intensity, wavelength
Reflow soldering
Superior corrosion robustness
ESD-withstand voltage sensitive device
Related links
- ams OSRAM Blue True Green LED 6-SMD Surface Mount LRTB R98G
- Osram Opto2.05 V DISPLIX LRTB GRTG
- ams OSRAM 3.1 V True Green LED 0603 Surface LT Q99G.01 LT Q99G.01-R2T1-25-1
- SFH 4060B ams OSRAM SFH 860 nm Infrared LED Emitter SMD Surface Mount package
- SFH 4030B ams OSRAM SFH 950 nm Infrared LED Emitter SMD Surface Mount package
- ams OSRAM Blue Red, White LED 5050 Surface Mount GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- ams OSRAM Blue Red, White LED 5050 Surface Mount GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- ams OSRAM 2.1 V Red LED SMD Surface Mount OSLON Square GH CSSRM6.24-V8A2-1-1
