ams OSRAM Blue, Green, Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- RS Stock No.:
- 248-6207
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.48
(exc. VAT)
€11.66
(inc. VAT)
Last RS stock
- Final 3,570 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.948 | €9.48 |
| 100 - 240 | €0.832 | €8.32 |
| 250 - 490 | €0.756 | €7.56 |
| 500 - 990 | €0.673 | €6.73 |
| 1000 + | €0.611 | €6.11 |
*price indicative
- RS Stock No.:
- 248-6207
- Mfr. Part No.:
- GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue, Green, Red, White | |
| Product Type | LED | |
| Maximum Forward Current | 200mA | |
| Package Type | 5050 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 4 | |
| Number of Pins | 8 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 15000 mcd | |
| Lens Dimensions | 5.00 x 4.20 x 1.20 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 622nm | |
| Standards/Approvals | RoHS | |
| Series | GW J9LHS2.4M | |
| Lens Colour | Clear | |
| Lens Finish | Flat Top | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue, Green, Red, White | ||
Product Type LED | ||
Maximum Forward Current 200mA | ||
Package Type 5050 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 4 | ||
Number of Pins 8 | ||
Viewing Angle 120 ° | ||
LED Luminosity 15000 mcd | ||
Lens Dimensions 5.00 x 4.20 x 1.20 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 622nm | ||
Standards/Approvals RoHS | ||
Series GW J9LHS2.4M | ||
Lens Colour Clear | ||
Lens Finish Flat Top | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM 5050 RGBW device is the first 4-in-1 colour package for general lighting applications from Osram Opto Semiconductor. It features industry-compatible performance and form factor and promises outstanding reliability for customers. Each chip is individually controlled to enable high customization colour options along with tight wavelength and colour binning for excellent homogeneity.
Colour temperature 3000K - 5700K
Typical Radiation up to 120° (Lambertian emitter)
Luminous Intensity up to typical 15000 mcd @ 3000K
Related links
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+40AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1
- ams OSRAM Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+50AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+57AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+30AW-1
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface GW J9LHS1.4M GW J9LHS1.4M-C1C7-2+58+MQ+57A-1-100-R33
- ams OSRAM 5.52 V White LED 5050 Surface GW Q9LR33.PM-M4N3-XX53-1
- ams OSRAM 22.1 V White LED 5050 Surface GW Q9LR34.PM-M3N2-XX57-1
