ams OSRAM Blue, Green, Red, White LED 5050 Surface GW J9LHS2.4M GW J9LHS2.4M-C0C7-2+35+13+35AW-1

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.89

(exc. VAT)

€6.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,020 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 90€0.489€4.89-
100 - 240€0.43€4.3012%
250 - 490€0.39€3.9020%
500 - 990€0.348€3.4828%
1000 +€0.316€3.1635%

*price indicative

Packaging Options:
RS Stock No.:
248-6202
Mfr. Part No.:
GW J9LHS2.4M-C0C7-2+35+13+35AW-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue, Green, Red, White

Maximum Forward Current

200mA

Package Type

5050

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

4

Number of Pins

8

Viewing Angle

120 °

LED Luminosity

15000 mcd

Lens Dimensions

5.00 x 4.20 x 1.20 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

622nm

Lens Colour

Clear

Lens Finish

Flat Top

Series

GW J9LHS2.4M

Automotive Standard

No

COO (Country of Origin):
CN
The ams OSRAM 5050 RGBW device is the first 4-in-1 colour package for general lighting applications from Osram Opto Semiconductor. It features industry-compatible performance and form factor and promises outstanding reliability for customers. Each chip is individually controlled to enable high customization colour options along with tight wavelength and colour binning for excellent homogeneity.

Colour temperature 3000K - 5700K

Typical Radiation up to 120° (Lambertian emitter)

Luminous Intensity up to typical 15000 mcd @ 3000K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy