ams OSRAM 2.65 V Green LED SMT Surface PointLED LT PWSG-BACA-36-N626

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
224-9959
Mfr. Part No.:
LT PWSG-BACA-36-N626
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Package Type

SMT

Maximum Forward Current

20mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.65V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.9 x 0.825 mm

LED Luminosity

2240 mcd

LED Luminous Flux

6060 mLm

Lens Shape

Round

Dominant Wavelength

528nm

Standards/Approvals

RoHS

Lens Finish

Clear

Series

PointLED

Lens Colour

Clear

Automotive Standard

No

The OSRAM Opto Semiconductors point LED with a diameter of just 2 mm is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue. t has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001

It is white SMT package

Typically it has 120° radiation

It has operating temperature from -40 °C to 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy