Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73130
- RS Stock No.:
- 238-5908
- Mfr. Part No.:
- 150141YS73130
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
€526.00
(exc. VAT)
€646.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | €0.263 | €526.00 |
| 4000 + | €0.255 | €510.00 |
*price indicative
- RS Stock No.:
- 238-5908
- Mfr. Part No.:
- 150141YS73130
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 50mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 280mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 2000 mcd | |
| Lens Dimensions | 3.5 x 2.8 x 3.5 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS, IEC-62471 | |
| Lens Colour | Clear | |
| Series | WL-SMTW | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 50mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 280mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 2000 mcd | ||
Lens Dimensions 3.5 x 2.8 x 3.5 mm | ||
Lens Shape Round | ||
Dominant Wavelength 590nm | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS, IEC-62471 | ||
Lens Colour Clear | ||
Series WL-SMTW | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik yellow coloured TOP LED having continuous forward current of 50mA and reverse voltage of 5V.
RoHS compliant
Halogen free
Common anode
Viewing angle 120°
Related links
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73130
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTW 150141YS73140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS63130
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66140
- Wurth Elektronik 2.4 V Yellow LED PLCC 4 Surface WL-SMTD 150141YS66130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTW 150141RS73130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTW 150141RS73140
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66140
