ams OSRAM 10.15 V White LED Module Surface KW3 HNL631.TK KW3 HNL631.TK-7TTC-6L07M0-JCAB

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
241-1694
Mfr. Part No.:
KW3 HNL631.TK-7TTC-6L07M0-JCAB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

1.5A

Package Type

Module

Mount Type

Surface

Number of LEDs

2

Forward Voltage

10.15V

LED Luminous Flux

1230 → 1535 lm

Standards/Approvals

RoHS

Series

KW3 HNL631.TK

Automotive Standard

No

The OSRAM Opto Semiconductors OSLON Black Flat X product family offers LED devices with the highest efficiency in the Osram portfolio. This feature makes it the perfect light source for standard forward lighting applications with a high focus on system cost. The pad geometry of the widely used OSLON Black Flat product platform was further optimized to allow for excellent thermal conditions. The operating temperature is ranges from -40 °C to 135 °C.

1500 mA maximum forward current

Application Headlamps, LED & Laser & Night Vision

UX3 Chip technology

White in Colour

SMD epoxy package

Very stable & durable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy