Vishay 3 V White LED Surface Mount Surface VLMW1301 VLMW1301-GS08

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4851
Mfr. Part No.:
VLMW1301-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

White

Product Type

LED

Package Type

Surface Mount

Maximum Forward Current

100mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

70mW

Forward Voltage

3V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.10 x 0.77 mm

LED Luminosity

180 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

VLMW1301

Lens Colour

White

Colour Temperature

7000K

Automotive Standard

No

The Vishay chip LED series have been designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. This LED is an obvious solution for small-scale products that are expected to work reliably in an arduous environment. This package is filled with a mixture of epoxy and yellow converter.

High efficient InGaN technology

High reliability PCB based

Temperature range -20 °C to +80 °C

EIA standard package

Compatible to IR reflow soldering

ESD-sensitive device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy