Vishay 3.05 V White LED Surface Mount Surface VLMW15 VLMW1501-GS08
- RS Stock No.:
- 244-4853
- Mfr. Part No.:
- VLMW1501-GS08
- Manufacturer:
- Vishay
Subtotal (1 reel of 3000 units)*
€483.00
(exc. VAT)
€594.00
(inc. VAT)
Last RS stock
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.161 | €483.00 |
*price indicative
- RS Stock No.:
- 244-4853
- Mfr. Part No.:
- VLMW1501-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| Viewing Angle | 65 ° | |
| Lens Dimensions | 1 x 0.5 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | VLMW15 | |
| Lens Colour | White | |
| Colour Temperature | 7000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour White | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.05V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
Viewing Angle 65 ° | ||
Lens Dimensions 1 x 0.5 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series VLMW15 | ||
Lens Colour White | ||
Colour Temperature 7000K | ||
Automotive Standard No | ||
The Vishay chip LED series have been designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. This LED is an obvious solution for small-scale products that are expected to work reliably in an arduous environment. This package is filled with a mixture of epoxy and yellow converter.
High efficient InGaN technology
High reliability PCB based
Temperature range -30 °C to +80 °C
EIA standard package
Compatible to IR reflow soldering
ESD-sensitive device
Related links
- Vishay 3.05 V White LED Surface Mount Surface VLMW15 VLMW1501-GS08
- Vishay 3 V White LED Surface Mount Surface VLMW1301 VLMW1301-GS08
- ams OSRAM 3.05 V White LED Surface Mini TOPLED LCW MVSG.EC-BXCX-4L8N-1
- ams OSRAM 3.05 V White LED Surface OSTAR Projection Compact LE UW Q8WP-NAPA-BQ-0-A40
- Cree LED 3.05 V White LED 3535 Surface XLamp XP-E XPEWHT-L1-0000-00BE5
- Cree LED 3.05 V White LED 3535 Surface XLamp XP-E XPEWHT-L1-0000-00E01
- ams OSRAM 3.05 V White LED SMT Surface Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM 3.05 V White LED PLCC Surface TOPLED Black LCY TWTG-VIAZ-5F5G-1
