Cree 3.06 V White LED Surface Mount Surface XPGDWT-BS-0000-00P5E

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,399.00

(exc. VAT)

€1,721.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€1.399€1,399.00-
2000 +€1.365€1,365.002%

*price indicative

RS Stock No.:
264-8202
Mfr. Part No.:
XPGDWT-BS-0000-00P5E
Manufacturer:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

Product Type

LED

LED Colour

White

Package Type

Surface Mount

Maximum Forward Current

2000mA

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.06V

Viewing Angle

125 °

LED Luminous Flux

188 lm

Standards/Approvals

No

Colour Temperature

4000K

Automotive Standard

No

COO (Country of Origin):
CN
The Cree LEDs are optimized for directional, high‑lumen lighting applications where efficacy and optical control are critical, such as roadway, portable and horticulture. It consist of an compact and proven platform has an excellent ecosystem of optics an

Broadcast color option at 5700 K

ANSI-compatible chromaticity bins

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy