Vishay 3 V White LED Surface Mount Surface VLMW1301 VLMW1301-GS08
- RS Stock No.:
- 244-4852
- Mfr. Part No.:
- VLMW1301-GS08
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4852
- Mfr. Part No.:
- VLMW1301-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.10 x 0.77 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | White | |
| Colour Temperature | 7000K | |
| Series | VLMW1301 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour White | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.10 x 0.77 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour White | ||
Colour Temperature 7000K | ||
Series VLMW1301 | ||
Automotive Standard No | ||
The Vishay chip LED series have been designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. This LED is an obvious solution for small-scale products that are expected to work reliably in an arduous environment. This package is filled with a mixture of epoxy and yellow converter.
High efficient InGaN technology
High reliability PCB based
Temperature range -20 °C to +80 °C
EIA standard package
Compatible to IR reflow soldering
ESD-sensitive device
Related links
- Vishay 3 V White LED Surface Mount Surface VLMW1301 VLMW1301-GS08
- Vishay 3.05 V White LED Surface Mount Surface VLMW15 VLMW1501-GS08
- Vishay 3 V Green LED 0603 Surface Standard TLMP1100-GS08
- Vishay 2.4 V Red LED Surface Mount Surface VLMx150x VLMS1502-GS08
- Cree 3.06 V White LED Surface Mount Surface XPGDWT-BS-0000-00P5E
- ROHM 2.8 V White LED Surface Mount Surface SML-811x SML811WBCN1W1
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-5L16M1-S8A7
- ams OSRAM 6.75 V White LED Surface Mount Surface KW2 HIL533.TK KW2 HIL533.TK-D5T1-4L35M3-S8A7
