Vishay 3.05 V White LED Surface Mount Surface VLMW15 VLMW1501-GS08

Get a bulk buy discount

Add 250 more to save 5%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,025 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 225€0.293€7.33-
250 - 600€0.278€6.955%
625 - 1225€0.264€6.609%
1250 - 2475€0.249€6.2315%
2500 +€0.234€5.8520%

*price indicative

Packaging Options:
RS Stock No.:
244-4854
Mfr. Part No.:
VLMW1501-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

White

Product Type

LED

Maximum Forward Current

100mA

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

70mW

Forward Voltage

3.05V

Number of Pins

2

Viewing Angle

65 °

Lens Dimensions

1 x 0.5 mm

LED Luminosity

180 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Series

VLMW15

Colour Temperature

7000K

Lens Colour

White

Automotive Standard

No

The Vishay chip LED series have been designed in the smallest SMD package. This innovative chip LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. This LED is an obvious solution for small-scale products that are expected to work reliably in an arduous environment. This package is filled with a mixture of epoxy and yellow converter.

High efficient InGaN technology

High reliability PCB based

Temperature range -30 °C to +80 °C

EIA standard package

Compatible to IR reflow soldering

ESD-sensitive device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy