ams OSRAM 13.5 V Ultra White LED Surface Mount Surface KW4 HPL631.TK KW4 HPL631.TK-BCBH-4L05M0-AGAE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-9814
Mfr. Part No.:
KW4 HPL631.TK-BCBH-4L05M0-AGAE
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Ultra White

Product Type

LED

Maximum Forward Current

1.5A

Package Type

Surface Mount

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

4

Forward Voltage

13.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.15 x 1.15 mm

LED Luminous Flux

1640 → 2040 lm

Lens Shape

Square

Standards/Approvals

RoHS

Series

KW4 HPL631.TK

Automotive Standard

No

COO (Country of Origin):
MY
The ams OSRAM Black Flat X product family offers LED devices with the highest efficiency in the Osram portfolio. This feature makes it the perfect light source for standard forward lighting applications with a high focus on system cost. The SMT device is very stable, durable and can be used with standard processes. The pad geometry of the widely used OSLON Black Flat product platform was further optimized to allow for excellent thermal conditions, while the already known, outstanding contrast of the package concept is kept on the familiar level.

Package SMD epoxy package

Chip technology UX:3

Typ. Radiation 120° (Lambertian emitter)

Colour Cx = 0.321, Cy = 0.339 acc. to CIE 1931 (ultra white)

Corrosion Robustness Class 3B

Qualifications AEC-Q102 Qualified

ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Colour over angle Better than passes 3.7.2.1 of supplement proposal 7 to ECE reg. 128

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy