ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12BN1WT86

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
182-6300
Mfr. Part No.:
SMLD12BN1WT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Blue

Product Type

LED

Package Type

0603

Maximum Forward Current

70mA

Packaging

Taping

Mount Type

Surface

Maximum Power Dissipation

160mW

Forward Voltage

2.9V

Number of Pins

2

LED Luminosity

40 mcd

Lens Dimensions

1.6 x 0.8 x 0.55 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

470nm

Lens Colour

Milky White

Series

SMLD12x

Lens Finish

Milky White

Automotive Standard

No

SMLD12BN1W has a long life and the residual luminous rate exceeds 90% even after 1000 hours (under Ta=85 °C,IF=20mA).

Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta=85 °C,IF=20mA)

1608 (0603) size small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy