ROHM 2.9 V Blue LED 0603 Surface SML-E SMLEN3BC8TT86
- RS Stock No.:
- 182-8060
- Mfr. Part No.:
- SMLEN3BC8TT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-8060
- Mfr. Part No.:
- SMLEN3BC8TT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Taping | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 66mW | |
| Forward Voltage | 2.9V | |
| Number of Pins | 2 | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.36 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 476nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SML-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Taping | ||
Mount Type Surface | ||
Maximum Power Dissipation 66mW | ||
Forward Voltage 2.9V | ||
Number of Pins 2 | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.36 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 476nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SML-E | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
0603(1608mm) size
Ultra-thin package
Low current blue Visual chip LED
EXCELEDTM series
Compact, Thin size (1.6x0.8mm, t=0.36mm) LED die position is middle of package.
LED die consists of 4 elements
Original device technology enables high brightness and high reliability
Related links
- ROHM 2.9 V Blue LED 0603 Surface SML-E SMLEN3BC8TT86
- ROHM 2.9 V White LED 0603 Surface SML-E SMLEN3WBC8W1
- ROHM 2.9 V Blue LED 0603 Surface SML SMLD12E3N1WT86
- ROHM 2.9 V Blue LED 0603 Surface SML SMLE12BC7TT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12BN1WT86
- ROHM 2.9 V Blue LED 0603 Surface SMLD12x SMLD12E2N1WT86
- ROHM 2.9 V Blue LED 0603 Surface CSL0901x(C) CSL0901BT1C
- ROHM 2.2 V Red LED 0603 Surface SML SML-D12V1WT86
