ROHM 2.9 V Blue LED 0603 Surface SML SMLD12E3N1WT86

Subtotal (1 pack of 30 units)*

€12.24

(exc. VAT)

€15.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +€0.408€12.24

*price indicative

RS Stock No.:
182-6312
Mfr. Part No.:
SMLD12E3N1WT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Blue

Product Type

LED

Maximum Forward Current

20mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.9V

Maximum Power Dissipation

66mW

Number of Pins

2

LED Luminosity

85 mcd

Lens Dimensions

1.6 x 0.8 x 0.55 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

496nm

Series

SML

Lens Colour

Milky White

Lens Finish

Milky White

Automotive Standard

No

SMLD12E3N1W has a long life and the residual luminous rate exceeds 90% even after 1000 hours (under Ta=85 °C,IF=20mA).

Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta=85 °C,IF=20mA)

1608 (0603) size small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy