ROHM 3 V Green LED 1608 Surface CSL0901x CSL0901ET1
- RS Stock No.:
- 249-1080
- Mfr. Part No.:
- CSL0901ET1
- Manufacturer:
- ROHM
Subtotal (1 reel of 2000 units)*
€454.00
(exc. VAT)
€558.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.227 | €454.00 |
*price indicative
- RS Stock No.:
- 249-1080
- Mfr. Part No.:
- CSL0901ET1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1608 | |
| Mount Type | Surface | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Series | CSL0901x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1608 | ||
Mount Type Surface | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Series CSL0901x | ||
Automotive Standard No | ||
The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 3 V, power dissipation 70 mW with green emitting color.
Operating temperature -40 to 100 °C
Chip structure InGaN
Small LED with lens
Related links
- ROHM 3 V Green LED 1608 Surface CSL0901x CSL0901ET1
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
- ROHM 3 V Green LED 0603 Surface CSL0901x(C) CSL0901ET1C
- ROHM 3 V Green LED SML-M1/MN Surface SML SMLMN2ECTT86C
- ROHM 3 V Green LED Surface SMLP14ECNWT86
- ROHM 3.8 V Green LED 1608 Surface CSL0902ET1C
- ROHM 2.9 V Blue LED 1608 Surface CSL0901x CSL0901BT1
- Kingbright 2.6 V Green LED 1608 Surface KPG-1608 KPG-1608CGKC-T
