ROHM 2.1 V Yellow LED 0603 Surface CSL0901x(C) CSL0901WT1C

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€10.48

(exc. VAT)

€12.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.419€10.48
50 - 75€0.411€10.28
100 - 225€0.278€6.95
250 - 975€0.273€6.83
1000 +€0.262€6.55

*price indicative

Packaging Options:
RS Stock No.:
249-1094
Mfr. Part No.:
CSL0901WT1C
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Yellow

Package Type

0603

Mount Type

Surface

Forward Voltage

2.1V

Standards/Approvals

RoHS

Series

CSL0901x(C)

Automotive Standard

No

The ROHM high brightness lens type LED, achieves high brightness, has forward voltage 2.1 V, power dissipation 75 mW with yellow emitting color.

Operating temperature -40 to 110 °C

Chip structure AlGaInP

Small LED with lens

AEC-Q102 Qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy