ROHM 1.8 V Orange LED Surface CSL1901DW1
- RS Stock No.:
- 252-3132
- Mfr. Part No.:
- CSL1901DW1
- Manufacturer:
- ROHM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 252-3132
- Mfr. Part No.:
- CSL1901DW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 44mW | |
| Forward Voltage | 1.8V | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 605nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 44mW | ||
Forward Voltage 1.8V | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 605nm | ||
Automotive Standard No | ||
The Rohms offers a CSL series of led which is of low current emission type and having a orange colour with a surface mount chip. It have a forward voltage of 1.8 V and a forward current of 20 mA.
Power dissipation is 44 mW
Operating temperature is -40°C to 85°C
Dominant wave-length 605 nm
Related links
- ROHM 1.8 V Orange LED Surface CSL1901DW1
- ROHM 1.8 V Orange LED 2012 Surface SML SML-211DTT86
- ams OSRAM 1.8 V Orange LED PLCC 2 Surface TOPLED LO T67K-K1M2-24
- ROHM 2.1 V Orange LED Surface CSL0902DT1
- ROHM 2.1 V Orange LED Surface CSL0903DT1
- ROHM 2.1 V Orange LED Surface CSL0902DT1C
- ROHM 2.1 V Orange LED Surface CSL0903DT1C
- Kingbright 2.5 V Orange LED Surface KA-2810 KA-2810ASESK
