ROHM 2.1 V Orange LED Surface CSL0902DT1

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.75

(exc. VAT)

€12.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.39€9.75-
50 - 75€0.382€9.552%
100 - 225€0.259€6.4833%
250 - 975€0.254€6.3534%
1000 +€0.225€5.6342%

*price indicative

Packaging Options:
RS Stock No.:
267-2296
Mfr. Part No.:
CSL0902DT1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Orange

Maximum Forward Current

35mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.1V

Maximum Power Dissipation

87mW

Lens Shape

Dome

Standards/Approvals

No

Dominant Wavelength

608nm

Automotive Standard

No

The ROHM CSL0902DT is a Orange surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.

Featuring with lens AlGaInP

Source of light for display unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy