ROHM 2.1 V Orange LED Surface CSL0903DT1C
- RS Stock No.:
- 267-2312
- Mfr. Part No.:
- CSL0903DT1C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.70
(exc. VAT)
€11.92
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.388 | €9.70 |
| 50 - 75 | €0.38 | €9.50 |
| 100 - 225 | €0.258 | €6.45 |
| 250 - 975 | €0.252 | €6.30 |
| 1000 + | €0.223 | €5.58 |
*price indicative
- RS Stock No.:
- 267-2312
- Mfr. Part No.:
- CSL0903DT1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 35mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 87mW | |
| Forward Voltage | 2.1V | |
| Lens Shape | Dome | |
| Standards/Approvals | No | |
| Dominant Wavelength | 605nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 35mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 87mW | ||
Forward Voltage 2.1V | ||
Lens Shape Dome | ||
Standards/Approvals No | ||
Dominant Wavelength 605nm | ||
Automotive Standard No | ||
The ROHM CSL0903DT(C) is a Orange surface mount LED with a lens. AlGaInP is used as the light emitting material and it is packaged in a colourless transparent resin. Ideal as a light source for display units.
Featuring with lens AlGaInP
Source of light for display unit
Related links
- ROHM 2.1 V Orange LED Surface CSL0903DT1C
- ROHM 2.1 V Orange LED Surface CSL0902DT1
- ROHM 2.1 V Orange LED Surface CSL0903DT1
- ROHM 2.1 V Orange LED Surface CSL0902DT1C
- ROHM 2.1 V Orange LED 0603 Surface CSL0901x(C) CSL0901DT1C
- ROHM 2.1 V Red LED Surface CSL0903UT1
- ROHM 1.8 V Orange LED Surface CSL1901DW1
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
