ROHM 1.8 V Yellow LED Surface CSL1901YW1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
252-3140
Mfr. Part No.:
CSL1901YW1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

20mA

Mount Type

Surface

Maximum Power Dissipation

44mW

Forward Voltage

1.8V

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Automotive Standard

No

The Rohms offers a CSL series of led which is of low current emission type and having a yellow colour with a surface mount chip. It have a forward voltage of 1.8 V and a forward current of 20 mA.

Power dissipation is 44 mW

Operating temperature is -40°C to 85°C

Dominant wave-length 570 nm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy