ROHM 1.8 V Yellow LED Surface CSL1901YW1
- RS Stock No.:
- 252-3141
- Mfr. Part No.:
- CSL1901YW1
- Manufacturer:
- ROHM
Subtotal (1 pack of 25 units)*
€5.55
(exc. VAT)
€6.83
(inc. VAT)
In Stock
- Plus 2,875 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.222 | €5.55 |
*price indicative
- RS Stock No.:
- 252-3141
- Mfr. Part No.:
- CSL1901YW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 44mW | |
| Forward Voltage | 1.8V | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 44mW | ||
Forward Voltage 1.8V | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Rohms offers a CSL series of led which is of low current emission type and having a yellow colour with a surface mount chip. It have a forward voltage of 1.8 V and a forward current of 20 mA.
Power dissipation is 44 mW
Operating temperature is -40°C to 85°C
Dominant wave-length 570 nm
Related links
- ROHM 1.8 V Yellow LED Surface CSL1901YW1
- ROHM 1.8 V Green, Yellow LED Surface CSL1901MW1
- ROHM 1.8 V Yellow LED 2012 Surface SML SML-211YTT86
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1J2-26
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-J1K2-26
- Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719
- ams OSRAM 1.8 V Yellow LED 0603 Surface SmartLED LY L29K-H1K2-26
- ROHM 1.8 V Red LED Surface CSL1901VW1
