RS PRO 3.4 V Blue LED 3 mm Through Hole
- RS Stock No.:
- 254-5693
- Distrelec Article No.:
- 304-25-548
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€0.54
(exc. VAT)
€0.67
(inc. VAT)
In Stock
- Plus 5,120 unit(s) shipping from 23 November 2026
- Plus 6,305 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.108 | €0.54 | - |
| 25 - 45 | €0.106 | €0.53 | 1% |
| 50 - 120 | €0.10 | €0.50 | 7% |
| 125 - 495 | €0.086 | €0.43 | 20% |
| 500 + | €0.064 | €0.32 | 40% |
*price indicative
- RS Stock No.:
- 254-5693
- Distrelec Article No.:
- 304-25-548
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 85mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3 x 4.5 mm | |
| LED Luminosity | 2000 → 3800mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 85mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3 x 4.5 mm | ||
LED Luminosity 2000 → 3800mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
RS PRO Blue LED (3mm)
A reliable and robust Blue LED (Light Emitting Diode) specifically designed for applications requiring a higher level of brightness.;Designed for through hole mounting the LED is easy to mount with minimum soldering using the 2 general purpose leads and at 3mm the round LED lens is bright enough to be viewed from distance.;With a luminous intensity of 3800mcd and a long service life this LED provides a bright and stable performance no matter the ambient light or time of day. Ideal for use in applications that require a high level of visibility such as status indication.
Features and Benefits
Standards: ROHS compliant, EU REACH compliant
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best Value for money.
Related links
- RS PRO 3.4 V Blue LED 3 mm Through Hole
- RS PRO 3.4 V Blue LED Surface
- Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232 VLDB1232R-08
- ams OSRAM 3.4 V Blue LED SMT Surface DURIS S5 GD PSLM31.14-RNSJ-25-1
- RS PRO 3.4 V White LED 5 mm Through Hole
- Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000
- Kingbright 4 V Blue LED 3 mm (T-1) Through Hole L-7104 L-7104VBC-D
