Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.03

(exc. VAT)

€8.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 680 unit(s) shipping from 02 November 2026
  • Plus 7,080 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10€0.703€7.03
20 - 40€0.668€6.68
50 - 90€0.624€6.24
100 +€0.593€5.93

*price indicative

Packaging Options:
RS Stock No.:
813-4889
Mfr. Part No.:
HLMP-KB45-A0000
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Blue

Maximum Forward Current

70mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

3.2V

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

40 mcd

Lens Dimensions

3 x 4.7 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

470nm

Series

HLMP

Lens Finish

Non-Diffused

Lens Colour

Clear

Automotive Standard

No

Avago HLMP-DB25 and HLMP-KB45 Series LEDs


The HLMP-DB25 and HLMP-KB45 series, from Avago Technologies, are blue LED lamps in the standard 3mm and 5mm packages. They are made using clear and non diffused optics.

The HLMP-DB25 and HLMP-KB45 series are ideal for use as indicators for general purpose lighting. Other suitable applications include status indicators, small message panels and running and decorative lights for commercial use.

Features of the HLMP-DB25 and HLMP-KB45 LEDs:

- HLMP-DB25: T-1 3/4 (5mm) package

- HLMP-KB45: T-1 (3mm) package

- General purpose leads

- Reliable and rugged

- Binned for colour and intensity

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy